CO-058BNCX200-000.6 | |
---|---|
DigiKey Part Number | 3272-CO-058BNCX200-000.6-ND |
Manufacturer | |
Manufacturer Product Number | CO-058BNCX200-000.6 |
Description | CBL ASSY BNC PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.14000 | ¥125.14 |
10 | ¥110.90700 | ¥1,109.07 |
25 | ¥106.64160 | ¥2,666.04 |
50 | ¥102.37440 | ¥5,118.72 |
100 | ¥96.68690 | ¥9,668.69 |
250 | ¥88.15556 | ¥22,038.89 |
500 | ¥82.46830 | ¥41,234.15 |
1,000 | ¥75.64325 | ¥75,643.25 |