CO-058BNCX200-002 | |
---|---|
DigiKey Part Number | 3272-CO-058BNCX200-002-ND |
Manufacturer | |
Manufacturer Product Number | CO-058BNCX200-002 |
Description | CBL ASSY BNC PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.68000 | ¥135.68 |
10 | ¥120.23800 | ¥1,202.38 |
25 | ¥115.61200 | ¥2,890.30 |
50 | ¥110.98740 | ¥5,549.37 |
100 | ¥104.82070 | ¥10,482.07 |
250 | ¥95.57188 | ¥23,892.97 |
500 | ¥89.40604 | ¥44,703.02 |
1,000 | ¥82.00690 | ¥82,006.90 |