SMDN-18G | |
---|---|
DigiKey Part Number | SMDN-18G-ND |
Manufacturer | |
Manufacturer Product Number | SMDN-18G |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 18 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | - | |
Number of Pieces | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.60000 | ¥169.60 |