HHXC500ARA220MF61G | |
---|---|
DigiKey Part Number | 565-4782-2-ND - Tape & Reel (TR) 565-4782-1-ND - Cut Tape (CT) 565-4782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA220MF61G |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥3.70200 | ¥37.02 |
50 | ¥2.74520 | ¥137.26 |
100 | ¥2.44640 | ¥244.64 |
500 | ¥1.93876 | ¥969.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69149 | ¥1,691.49 |
2,000 | ¥1.59199 | ¥3,183.98 |
5,000 | ¥1.49249 | ¥7,462.45 |
10,000 | ¥1.39299 | ¥13,929.90 |
25,000 | ¥1.34324 | ¥33,581.00 |
50,000 | ¥1.29349 | ¥64,674.50 |