GYA1H220MCQ1GS | |
---|---|
DigiKey Part Number | 493-16368-2-ND - Tape & Reel (TR) 493-16368-1-ND - Cut Tape (CT) 493-16368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H220MCQ1GS |
Description | CAP ALUM HYB 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1H220MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.98300 | ¥49.83 |
50 | ¥4.35940 | ¥217.97 |
100 | ¥3.55160 | ¥355.16 |
500 | ¥2.90594 | ¥1,452.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.50235 | ¥2,502.35 |
2,000 | ¥2.34095 | ¥4,681.90 |
5,000 | ¥2.21985 | ¥11,099.25 |
10,000 | ¥2.13912 | ¥21,391.20 |
25,000 | ¥2.05840 | ¥51,460.00 |