GYA1H220MCQ1GS | |
---|---|
DigiKey Part Number | 493-16368-2-ND - Tape & Reel (TR) 493-16368-1-ND - Cut Tape (CT) 493-16368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H220MCQ1GS |
Description | CAP ALUM HYB 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1H220MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥5.41000 | ¥54.10 |
50 | ¥4.06860 | ¥203.43 |
100 | ¥3.65160 | ¥365.16 |
500 | ¥2.94082 | ¥1,470.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.71883 | ¥2,718.83 |
2,000 | ¥2.53498 | ¥5,069.96 |
3,000 | ¥2.44247 | ¥7,327.41 |
5,000 | ¥2.33953 | ¥11,697.65 |
7,000 | ¥2.27914 | ¥15,953.98 |
10,000 | ¥2.22087 | ¥22,208.70 |
25,000 | ¥2.09464 | ¥52,366.00 |