DDKA2R5ELL500KM50S | |
---|---|
DigiKey Part Number | 565-DDKA2R5ELL500KM50S-ND |
Manufacturer | |
Manufacturer Product Number | DDKA2R5ELL500KM50S |
Description | SUPERCAP 2.5V 50F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 2.5 V Radial, Can 110mOhm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥33.87400 | ¥338.74 |
100 | ¥25.36500 | ¥2,536.50 |
1,008 | ¥20.48102 | ¥20,644.87 |