BCAP0050 P270 S01 | |
---|---|
DigiKey Part Number | 589-BCAP0050P270S01-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0050 P270 S01 |
Description | CAP 50F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 2.7 V Radial, Can 16mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥40.64700 | ¥406.47 |
50 | ¥36.86540 | ¥1,843.27 |
100 | ¥30.43790 | ¥3,043.79 |
800 | ¥25.52244 | ¥20,417.95 |
1,600 | ¥24.57718 | ¥39,323.49 |
3,200 | ¥24.10455 | ¥77,134.56 |