BCAP0050 P300 X11 | |
---|---|
DigiKey Part Number | 589-BCAP0050P300X11-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0050 P300 X11 |
Description | CAP 50F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3 V Radial, Can 13mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥44.03700 | ¥440.37 |
50 | ¥39.93740 | ¥1,996.87 |
100 | ¥32.97470 | ¥3,297.47 |
800 | ¥27.64939 | ¥22,119.51 |
1,600 | ¥26.62532 | ¥42,600.51 |