SCCT47B406SRB | |
---|---|
DigiKey Part Number | 478-SCCT47B406SRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCT47B406SRB |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 2.7 V Radial, Can 19mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCCT47B406SRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 40 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.217" (5.50mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.909" (48.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥31.81300 | ¥318.13 |
300 | ¥22.19713 | ¥6,659.14 |
1,200 | ¥19.23763 | ¥23,085.16 |