RSELP2062R7G35026 | |
---|---|
DigiKey Part Number | 587-RSELP2062R7G35026-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSELP2062R7G35026 |
Description | SUPERCAPACITOR 20F 2.7V RADIAL |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 20 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥23.89900 | ¥238.99 |
50 | ¥21.59180 | ¥1,079.59 |
100 | ¥18.57800 | ¥1,857.80 |
500 | ¥14.56140 | ¥7,280.70 |