LIC1030Q3R8127 | |
---|---|
DigiKey Part Number | 4688-LIC1030Q3R8127-ND |
Manufacturer | |
Manufacturer Product Number | LIC1030Q3R8127 |
Description | 3.8V 120F 10*30 CAP LITH HYBRID |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3.8 V Radial, Can 95mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | - | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 95mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.86000 | ¥58.86 |
10 | ¥40.49900 | ¥404.99 |
40 | ¥33.91050 | ¥1,356.42 |
80 | ¥31.44150 | ¥2,515.32 |
440 | ¥27.02780 | ¥11,892.23 |
945 | ¥25.62267 | ¥24,213.42 |
2,400 | ¥24.26069 | ¥58,225.66 |