LIC1320Q3R8127 | |
---|---|
DigiKey Part Number | 4688-LIC1320Q3R8127-ND |
Manufacturer | |
Manufacturer Product Number | LIC1320Q3R8127 |
Description | 3.8V 120F 13*20 CAP LITH HYBRID |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3.8 V Radial, Can 95mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | - | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 95mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥41.13900 | ¥411.39 |
40 | ¥37.31350 | ¥1,492.54 |
80 | ¥30.80725 | ¥2,464.58 |
600 | ¥26.78913 | ¥16,073.48 |
1,200 | ¥24.87571 | ¥29,850.85 |
2,400 | ¥24.39732 | ¥58,553.57 |