LIC1020Q3R8806 | |
---|---|
DigiKey Part Number | 4688-LIC1020Q3R8806-ND |
Manufacturer | |
Manufacturer Product Number | LIC1020Q3R8806 |
Description | 3.8V 80F 10*20 CAP LITH HYBRID |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 80 F (EDLC) Supercapacitor 3.8 V Radial, Can 110mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 80 F | |
Tolerance | - | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥26.41100 | ¥264.11 |
40 | ¥21.79300 | ¥871.72 |
80 | ¥20.06275 | ¥1,605.02 |
440 | ¥16.97005 | ¥7,466.82 |
945 | ¥15.98575 | ¥15,106.53 |
2,400 | ¥15.03178 | ¥36,076.27 |
4,900 | ¥14.44803 | ¥70,795.35 |