TPLC-3R8/200MR16X25 | |
---|---|
DigiKey Part Number | 2085-TPLC-3R8/200MR16X25-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/200MR16X25 |
Description | CAP LITH HYBRID 200F 3.8V T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 F (EDLC) Supercapacitor 3.8 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 200 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.74000 | ¥83.74 |
25 | ¥75.37240 | ¥1,884.31 |
50 | ¥66.99860 | ¥3,349.93 |
100 | ¥60.29860 | ¥6,029.86 |
450 | ¥55.69258 | ¥25,061.66 |
950 | ¥52.34260 | ¥49,725.47 |