PBLC-3R8/50MA2 | |
---|---|
DigiKey Part Number | 2085-PBLC-3R8/50MA2-ND |
Manufacturer | |
Manufacturer Product Number | PBLC-3R8/50MA2 |
Description | CAP LITH HYBRID 50F 20% 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | Wire Leads | |
Mounting Type | User Defined | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
25 | ¥54.66760 | ¥1,366.69 |
100 | ¥43.73440 | ¥4,373.44 |
1,000 | ¥36.68543 | ¥36,685.43 |