Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥94.99000 Bulk | Bulk | Active | 150 F | ±20% | 3.8 V | - | 1000 Hrs @ 70°C | Wire Leads | User Defined | Radial, Can | - | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | -15°C ~ 70°C | |||
0 In Stock 200 Factory Check Lead Time | 1 : ¥39.90000 Bulk | Bulk | Active | 40 F | ±20% | 3.8 V | 250mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | -25°C ~ 60°C | |||
12 In Stock | 1 : ¥76.93000 Bulk | Bulk | Active | 220 F | ±20% | 3.8 V | - | 1000 Hrs @ 70°C | Wire Leads | User Defined | Radial, Can | - | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | -15°C ~ 70°C |