Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock 900 Factory | 1 : ¥113.71000 Bulk | Bulk | Active | 120 F | ±20% | 3.8 V | 80mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | -25°C ~ 60°C | |||
106 In Stock | 1 : ¥57.96000 Bulk | Bulk | Active | 50 F | ±20% | 3.8 V | 200mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -25°C ~ 60°C | |||
55 In Stock | 1 : ¥151.64000 Bulk | Bulk | Active | 220 F | ±20% | 3.8 V | 60mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -25°C ~ 60°C | |||
0 In Stock 200 Factory Check Lead Time | 1 : ¥39.90000 Bulk | Bulk | Active | 40 F | ±20% | 3.8 V | 250mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | -25°C ~ 60°C | |||
22 In Stock | 1 : ¥68.31000 Bulk | Bulk | Active | 70 F | ±20% | 3.8 V | 100mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | -25°C ~ 60°C |