PXP7010/06P/ST/0709 | |
---|---|
DigiKey Part Number | 708-1640-ND |
Manufacturer | |
Manufacturer Product Number | PXP7010/06P/ST/0709 |
Description | CONN PLUG MALE 6POS NICKEL SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7010/06P/ST/0709 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Gray | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.23000 | ¥228.23 |
10 | ¥199.88400 | ¥1,998.84 |
25 | ¥191.24560 | ¥4,781.14 |
50 | ¥185.07520 | ¥9,253.76 |
100 | ¥178.90640 | ¥17,890.64 |
250 | ¥169.03528 | ¥42,258.82 |
500 | ¥164.10004 | ¥82,050.02 |