PXP7081 | |
---|---|
DigiKey Part Number | 708-1660-ND |
Manufacturer | |
Manufacturer Product Number | PXP7081 |
Description | CONN SEALING COVER GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Gray |
Datasheet | Datasheet |
EDA/CAD Models | PXP7081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | PXP7010 Flex Connectors | |
Shell Size - Insert | - | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Features | Contains Strap, Dust Tight, Water Resistant, Waterproof | |
Color | Gray | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.69000 | ¥47.69 |
10 | ¥43.27100 | ¥432.71 |
25 | ¥40.98280 | ¥1,024.57 |
50 | ¥40.02880 | ¥2,001.44 |
100 | ¥38.12290 | ¥3,812.29 |
250 | ¥33.35740 | ¥8,339.35 |
500 | ¥32.40442 | ¥16,202.21 |
1,000 | ¥27.63907 | ¥27,639.07 |
2,500 | ¥25.73291 | ¥64,332.28 |