PX0800 | |
---|---|
DigiKey Part Number | 708-1238-ND |
Manufacturer | |
Manufacturer Product Number | PX0800 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.05000 | ¥97.05 |
10 | ¥86.03800 | ¥860.38 |
25 | ¥82.72960 | ¥2,068.24 |
50 | ¥79.42140 | ¥3,971.07 |
100 | ¥75.00930 | ¥7,500.93 |
300 | ¥68.39067 | ¥20,517.20 |
500 | ¥63.97822 | ¥31,989.11 |
1,000 | ¥58.68348 | ¥58,683.48 |