Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
10 | ¥68.65900 | ¥686.59 |
25 | ¥64.67680 | ¥1,616.92 |
50 | ¥63.01840 | ¥3,150.92 |
100 | ¥61.36010 | ¥6,136.01 |
300 | ¥54.72657 | ¥16,417.97 |
500 | ¥51.40980 | ¥25,704.90 |
1,000 | ¥45.43963 | ¥45,439.63 |