Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.47900 | ¥434.79 |
25 | ¥41.18040 | ¥1,029.51 |
50 | ¥40.22480 | ¥2,011.24 |
100 | ¥38.30860 | ¥3,830.86 |
300 | ¥33.52010 | ¥10,056.03 |
500 | ¥32.56238 | ¥16,281.19 |
1,000 | ¥27.77377 | ¥27,773.77 |
2,500 | ¥25.85829 | ¥64,645.72 |