Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland Set | |
For Use With/Related Products | Cable, 7.0 ~ 13.0mm | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black, White, Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.98000 | ¥429.80 |
25 | ¥40.71080 | ¥1,017.77 |
50 | ¥39.76400 | ¥1,988.20 |
100 | ¥37.87000 | ¥3,787.00 |
250 | ¥33.13620 | ¥8,284.05 |
500 | ¥32.18958 | ¥16,094.79 |
1,000 | ¥27.45578 | ¥27,455.78 |
2,500 | ¥25.56223 | ¥63,905.57 |