Bulgin Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥155.49000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
296 In Stock | 1 : ¥160.17000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 12A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
261 In Stock | 1 : ¥170.11000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 10A | 277VAC/DC | - | -20°C ~ 70°C | |||
226 In Stock | 1 : ¥170.11000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
276 In Stock | 1 : ¥179.63000 Bulk | Bulk | Active | Plug, Male Pins | 9 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Tin | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 5A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
603 In Stock | 1 : ¥186.86000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 25A | 600V | - | -40°C ~ 120°C | |||
345 In Stock | 1 : ¥190.96000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 6A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
267 In Stock | 1 : ¥191.86000 Bulk | Bulk | Active | Plug, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
1,277 In Stock | 1 : ¥202.37000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
277 In Stock | 1 : ¥216.00000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 4A | 250V | 0.181" ~ 0.315" (4.60mm ~ 8.00mm) | -25°C ~ 80°C | |||
125 In Stock | 1 : ¥218.13000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | M8-5 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 1.5A | 30V | - | -25°C ~ 80°C | |||
5,638 In Stock | 1 : ¥229.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 (Power) | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 5A | 125VAC/DC | - | -40°C ~ 80°C | |||
306 In Stock | 1 : ¥269.04000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 (Power) | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 1A | 50VAC/DC | - | -40°C ~ 80°C | |||
302 In Stock | 1 : ¥274.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 (Power) | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 5A | 125VAC/DC | - | -40°C ~ 80°C | |||
6,669 In Stock | 1 : ¥280.53000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Gold | Black | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 8A | 600VAC/DC | - | -40°C ~ 120°C | |||
188 In Stock | 1 : ¥284.22000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 (Power) | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 1A | 50VAC/DC | - | -40°C ~ 80°C | |||
155 In Stock | 1 : ¥435.61000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 1.5A | 30V | 0.181" ~ 0.315" (4.60mm ~ 8.00mm) | -25°C ~ 80°C | |||
59 In Stock | 1 : ¥441.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, UV Resistant | Unshielded | 18A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -20°C ~ 55°C | |||
103 In Stock | 1 : ¥547.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (6 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
189 In Stock | 1 : ¥566.39000 Bulk | Bulk | Active | Plug, Male Pins | 7 (6 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 430VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
109 In Stock | 1 : ¥599.40000 Bulk | Bulk | Active | Plug, Male Pins | 10 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 10A | 250VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
46 In Stock | 1 : ¥616.97000 Bulk | Bulk | Active | Plug, Female Sockets | 7 (6 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 430VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
527 In Stock | 1 : ¥72.74000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 + PE) | - | - | Free Hanging (In-Line) | - | Solder Tabs | Push-Pull | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Silver | Black | - | UL94 HB | - | Unshielded | 3A | 250VAC | 0.236" (6.00mm) | -20°C ~ 60°C | |||
362 In Stock | 1 : ¥117.65000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 8A | 250VAC/DC | - | -40°C ~ 80°C | |||
136 In Stock | 1 : ¥122.24000 Bulk | Bulk | Active | Insert, Male Pins | 2 (Power) | - | - | - | - | Screw | - | Keyed | - | - | - | Nickel | - | - | UL94 V-0 | Insert Only, Requires Shell | Unshielded | 10A | 250VAC | - | -20°C ~ 70°C |