BX0123 | |
---|---|
DigiKey Part Number | 708-1412-ND |
Manufacturer | |
Manufacturer Product Number | BX0123 |
Description | BATT HOLDER CR123A 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR123A 1 Cell PC Pin, Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | BX0123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin, Solder Tab | |
Height Above Board | 0.945" (24.00mm) | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.91000 | ¥259.10 |
50 | ¥22.74780 | ¥1,137.39 |
100 | ¥21.42100 | ¥2,142.10 |
250 | ¥19.68744 | ¥4,921.86 |
500 | ¥18.46320 | ¥9,231.60 |
1,000 | ¥17.95895 | ¥17,958.95 |