1101 | |
---|---|
DigiKey Part Number | 36-1101-ND |
Manufacturer | |
Manufacturer Product Number | 1101 |
Description | BATT HLDR 18350 1 CEL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18350 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 1101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
25 | ¥24.43240 | ¥610.81 |
100 | ¥20.19940 | ¥2,019.94 |
250 | ¥18.56400 | ¥4,641.00 |
500 | ¥17.40972 | ¥8,704.86 |
1,000 | ¥16.25541 | ¥16,255.41 |
2,500 | ¥14.71647 | ¥36,791.17 |