18350 Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock 750 Factory | 1 : ¥20.61000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 1 | - | PCB, Through Hole | PC Pin | 0.585" (14.86mm) | -50°C ~ 145°C | ||
467 In Stock 300 Factory | 1 : ¥27.71000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 1 | - | PCB, Through Hole | PC Pin | 0.585" (14.86mm) | -50°C ~ 145°C | ||
1,061 In Stock | 1 : ¥29.06000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.585" (14.86mm) | -50°C ~ 145°C | ||
347 In Stock 200 Factory | 1 : ¥42.03000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.585" (14.86mm) | -50°C ~ 145°C | ||
154 In Stock 125 Factory | 1 : ¥21.51000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 2 | - | PCB, Through Hole | PC Pin | 0.585" (14.86mm) | -50°C ~ 145°C | ||
32 In Stock 700 Factory | 1 : ¥29.06000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 1 | - | Custom | Solder Lug | 0.585" (14.86mm) | -50°C ~ 145°C | ||
100 In Stock | 1 : ¥21.51000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 2 | - | Custom | Solder Lug | 0.585" (14.86mm) | -50°C ~ 145°C | ||
0 In Stock 75 Factory Check Lead Time | 1 : ¥38.58000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 2 | - | PCB, Through Hole | PC Pin | 0.585" (14.86mm) | -50°C ~ 145°C | ||
24 In Stock | 1 : ¥40.06000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 2 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.585" (14.86mm) | -50°C ~ 145°C | ||
0 In Stock Check Lead Time | 100 : ¥32.38730 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | 18350 | 2 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.585" (14.86mm) | -50°C ~ 145°C |