1098 | |
---|---|
DigiKey Part Number | 36-1098-ND |
Manufacturer | |
Manufacturer Product Number | 1098 |
Description | BATT HOLDER 18350 2 CELL SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18350 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
25 | ¥33.69840 | ¥842.46 |
100 | ¥27.85980 | ¥2,785.98 |
250 | ¥25.60448 | ¥6,401.12 |
500 | ¥24.01248 | ¥12,006.24 |
1,000 | ¥22.42050 | ¥22,420.50 |
2,500 | ¥20.29785 | ¥50,744.62 |