BX0011/1 | |
---|---|
DigiKey Part Number | 708-1396-ND |
Manufacturer | |
Manufacturer Product Number | BX0011/1 |
Description | BATT HOLDER AA 1 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0011/1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.02000 | ¥126.02 |
10 | ¥105.66000 | ¥1,056.60 |
50 | ¥92.50800 | ¥4,625.40 |
100 | ¥87.41550 | ¥8,741.55 |
300 | ¥80.20187 | ¥24,060.56 |
500 | ¥75.10970 | ¥37,554.85 |
1,000 | ¥74.70922 | ¥74,709.22 |