1129 | |
---|---|
DigiKey Part Number | 36-1129-ND |
Manufacturer | |
Manufacturer Product Number | 1129 |
Description | BATT HOLDER CR123A 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR123A 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1129 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
25 | ¥22.68120 | ¥567.03 |
100 | ¥18.75200 | ¥1,875.20 |
250 | ¥17.23436 | ¥4,308.59 |
500 | ¥16.16268 | ¥8,081.34 |
1,000 | ¥15.09119 | ¥15,091.19 |
2,500 | ¥13.66241 | ¥34,156.03 |