PTQ-11068 | |
---|---|
DigiKey Part Number | 377-2244-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11068 |
Description | BOX PLAS GRAY 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 11.811" W (400.00mm x 300.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥774.46000 | ¥774.46 |
10 | ¥645.24200 | ¥6,452.42 |
25 | ¥572.23720 | ¥14,305.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/306/150/MFG_PTQ-11068-C_tmb%2864x64%29.jpg)