PTH-22730-L | |
---|---|
DigiKey Part Number | 377-2741-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22730-L |
Description | BOX PC GRAY 15.75"L X 11.81"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 15.750" L x 11.810" W (400.05mm x 300.00mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.750" L x 11.810" W (400.05mm x 300.00mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 1.9 lbs (861.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥837.37000 | ¥837.37 |
10 | ¥699.22500 | ¥6,992.25 |
25 | ¥590.83440 | ¥14,770.86 |