PTX-11068 | |
---|---|
DigiKey Part Number | PTX-11068-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11068 |
Description | STEEL INTERNAL PANEL PTQ-11068 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.220" L x 10.480" W x 0.060" H (361.20mm x 266.20mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 14.220" L x 10.480" W x 0.060" H (361.20mm x 266.20mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.27000 | ¥123.27 |
10 | ¥102.86500 | ¥1,028.65 |
100 | ¥92.66330 | ¥9,266.33 |
250 | ¥87.13748 | ¥21,784.37 |