PTQ-11064 | |
---|---|
DigiKey Part Number | 377-2243-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11064 |
Description | BOX PLAS GRAY 14.96"L X 11.02"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 14.961" L x 11.024" W (380.01mm x 280.01mm) X 5.118" (130.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.961" L x 11.024" W (380.01mm x 280.01mm) | |
Height | 5.118" (130.00mm) | |
Area (L x W) | 165in² (1065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.5 lbs (1.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥709.43000 | ¥709.43 |
10 | ¥590.83500 | ¥5,908.35 |
25 | ¥524.41960 | ¥13,110.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/369/805/MFG_PTQ-11064-C_tmb%2864x64%29.jpg)