PTX-11064 | |
---|---|
DigiKey Part Number | PTX-11064-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11064 |
Description | STEEL INTERNAL PANEL PTQ-11064 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 13.839" L x 9.890" W x 0.060" H (351.50mm x 251.20mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 13.839" L x 9.890" W x 0.060" H (351.50mm x 251.20mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.02000 | ¥119.02 |
10 | ¥99.46400 | ¥994.64 |
100 | ¥89.68780 | ¥8,968.78 |
250 | ¥84.48100 | ¥21,120.25 |