PTS-25328-C | |
---|---|
DigiKey Part Number | 377-2434-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25328-C |
Description | BOX PLASTIC 7.87"L X 5.91"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 7.874" L x 5.906" W (200.00mm x 150.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 5.906" W (200.00mm x 150.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 46.5in² (300cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.94 lb (426.38 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.38000 | ¥230.38 |
10 | ¥192.55300 | ¥1,925.53 |
25 | ¥162.58400 | ¥4,064.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/253/045/MFG_PTS-25328_tmb.jpg)