PN-1325 | |
---|---|
DigiKey Part Number | 377-1125-ND |
Manufacturer | |
Manufacturer Product Number | PN-1325 |
Description | BOX PLASTIC GRAY 8.74"L X 5.74"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 8.740" L x 5.740" W (222.00mm x 145.80mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.740" W (222.00mm x 145.80mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.97 lb (439.98 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.98000 | ¥226.98 |
10 | ¥189.15200 | ¥1,891.52 |
100 | ¥170.45020 | ¥17,045.02 |
250 | ¥159.92896 | ¥39,982.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/306/010/PN-1325-C_tmb.jpg)