PTX-11064-P | |
---|---|
DigiKey Part Number | PTX-11064-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11064-P |
Description | ABS INTERNAL PANEL PTQ-11064 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 13.701" L x 9.764" W x 0.157" H (348.00mm x 248.00mm x 4.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 13.701" L x 9.764" W x 0.157" H (348.00mm x 248.00mm x 4.00mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.51000 | ¥76.51 |
10 | ¥63.75900 | ¥637.59 |
100 | ¥57.38320 | ¥5,738.32 |
250 | ¥54.19524 | ¥13,548.81 |