Boxes

Results: 4
Series
PTHPTQ
Size / Dimension
14.960" L x 11.020" W (380.00mm x 280.00mm)14.961" L x 11.024" W (380.01mm x 280.01mm)
Height
5.118" (130.00mm)7.090" (180.09mm)
Material
Plastic, Fiberglass/Polyester, PolycarbonatePlastic, Polycarbonate (PC)
Color
GrayGray, Clear Cover/Door
Thickness
0.118" (3.00mm)0.120" (3.05mm)
Features
Latches, PCB Supports, Sealing GasketLatches, Sealing Gasket
Ratings
IP67, NEMA 1,2,4,4X,6, UL-508IP67, NEMA 4X, UL 508
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
PTQ-11064
PTQ-11064
BOX PLAS GRAY 14.96"L X 11.02"W
Bud Industries
21
In Stock
396
Factory
1 : ¥709.43000
Bulk
Bulk
Active
Box
14.961" L x 11.024" W (380.01mm x 280.01mm)
5.118" (130.00mm)
165in² (1065cm²)
Hinged Door, Lid
Plastic, Fiberglass/Polyester, Polycarbonate
Gray
0.118" (3.00mm)
Latches, PCB Supports, Sealing Gasket
IP67, NEMA 1,2,4,4X,6, UL-508
UL94 5VA
PTQ-11064-C
PTQ-11064-C
BOX PLASTIC 14.96"L X 11.02"W
Bud Industries
0
In Stock
67
Factory
Check Lead Time
1 : ¥709.43000
Bulk
Bulk
Active
Box
14.961" L x 11.024" W (380.01mm x 280.01mm)
5.118" (130.00mm)
165in² (1065cm²)
Hinged Door, Lid
Plastic, Fiberglass/Polyester, Polycarbonate
Gray, Clear Cover/Door
0.118" (3.00mm)
Latches, PCB Supports, Sealing Gasket
IP67, NEMA 1,2,4,4X,6, UL-508
UL94 5VA
PTH-22456
PTH-22456
BOX PC GRAY 14.96"L X 11.02"W
Bud Industries
1
In Stock
238
Factory
1 : ¥903.68000
Bulk
Bulk
Active
Box
14.960" L x 11.020" W (380.00mm x 280.00mm)
7.090" (180.09mm)
165in² (1065cm²)
Hinged Door, Lid
Plastic, Polycarbonate (PC)
Gray
0.120" (3.05mm)
Latches, Sealing Gasket
IP67, NEMA 4X, UL 508
UL94 5VA
PTH-22456-C
PTH-22456-C
BOX PC GRAY 14.96"L X 11.02"W
Bud Industries
0
In Stock
37
Factory
Check Lead Time
1 : ¥903.68000
Bulk
Bulk
Active
Box
14.960" L x 11.020" W (380.00mm x 280.00mm)
7.090" (180.09mm)
165in² (1065cm²)
Hinged Door, Lid
Plastic, Polycarbonate (PC)
Gray
0.120" (3.05mm)
Latches, Sealing Gasket
IP67, NEMA 4X, UL 508
UL94 5VA
Showing
of 4

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.