H12104HLL | |
---|---|
DigiKey Part Number | 2321-H12104HLL-ND |
Manufacturer | |
Manufacturer Product Number | H12104HLL |
Description | ENCLOSURE PC 12.54"L X 10.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 12.540" L x 10.540" W (318.52mm x 267.72mm) X 5.350" (135.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.540" L x 10.540" W (318.52mm x 267.72mm) | |
Height | 5.350" (135.89mm) | |
Area (L x W) | 132in² (853cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,039.36000 | ¥1,039.36 |
5 | ¥970.07400 | ¥4,850.37 |
10 | ¥952.74800 | ¥9,527.48 |
25 | ¥935.42640 | ¥23,385.66 |
50 | ¥921.56920 | ¥46,078.46 |