H10084H-6P | |
---|---|
DigiKey Part Number | 2321-H10084H-6P-ND |
Manufacturer | |
Manufacturer Product Number | H10084H-6P |
Description | ENCLOSURE PC 10.54"L X 8.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 10.540" L x 8.540" W (267.72mm x 216.92mm) X 5.300" (134.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.540" L x 8.540" W (267.72mm x 216.92mm) | |
Height | 5.300" (134.62mm) | |
Area (L x W) | 90.0in² (581cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥753.46000 | ¥753.46 |
5 | ¥703.22000 | ¥3,516.10 |
10 | ¥690.65600 | ¥6,906.56 |
25 | ¥678.09800 | ¥16,952.45 |
50 | ¥668.05120 | ¥33,402.56 |
100 | ¥652.98270 | ¥65,298.27 |