H12104S | |
---|---|
DigiKey Part Number | 2321-H12104S-ND |
Manufacturer | |
Manufacturer Product Number | H12104S |
Description | ENCLOSURE PC 12.54"L X 10.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door 12.540" L x 10.540" W (318.52mm x 267.72mm) X 5.300" (134.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.540" L x 10.540" W (318.52mm x 267.72mm) | |
Height | 5.300" (134.62mm) | |
Area (L x W) | 132in² (852cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥811.36000 | ¥811.36 |
5 | ¥757.30600 | ¥3,786.53 |
10 | ¥743.78000 | ¥7,437.80 |
25 | ¥730.25800 | ¥18,256.45 |
50 | ¥719.44100 | ¥35,972.05 |
100 | ¥703.21210 | ¥70,321.21 |