NBX-10954 | |
---|---|
DigiKey Part Number | 377-2065-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10954 |
Description | MACH SCREW TRUSS PHIL M4 100PK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M4 Truss Head Machine Screw Phillips Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Truss Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.79000 | ¥110.79 |
10 | ¥92.32300 | ¥923.23 |
100 | ¥83.09030 | ¥8,309.03 |
250 | ¥81.88116 | ¥20,470.29 |