HH-3641 | |
---|---|
DigiKey Part Number | 377-1642-ND |
Manufacturer | |
Manufacturer Product Number | HH-3641 |
Description | BOX ABS BLACK 2.736"L X 1.99"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.736" L x 1.988" W (69.49mm x 50.50mm) X 0.827" (21.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.736" L x 1.988" W (69.49mm x 50.50mm) | |
Height | 0.827" (21.01mm) | |
Area (L x W) | 5.44in² (35.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.039 lb (17.69 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥20.40300 | ¥204.03 |
100 | ¥18.27760 | ¥1,827.76 |
250 | ¥17.53360 | ¥4,383.40 |