Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock 1,079 Factory | 1 : ¥39.96000 Bulk | Bulk | Active | Box | 3.484" L x 2.480" W (88.49mm x 62.99mm) | 1.083" (27.51mm) | 8.64in² (55.7cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.079" (2.01mm) | PCB Supports | - | UL94 V-0 | |||
191 In Stock 661 Factory | 1 : ¥48.88000 Bulk | Bulk | Active | Box | 4.528" L x 3.288" W (115.01mm x 83.52mm) | 1.260" (32.00mm) | 14.9in² (96cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.079" (2.01mm) | PCB Supports | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥24.65000 Bulk | Bulk | Active | Box | 2.736" L x 1.988" W (69.49mm x 50.50mm) | 0.827" (21.01mm) | 5.44in² (35.1cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.079" (2.01mm) | PCB Supports | - | UL94 V-0 |