HH-3642 | |
---|---|
DigiKey Part Number | 377-1643-ND |
Manufacturer | |
Manufacturer Product Number | HH-3642 |
Description | BOX ABS BLACK 3.48"L X 2.48"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.484" L x 2.480" W (88.49mm x 62.99mm) X 1.083" (27.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.484" L x 2.480" W (88.49mm x 62.99mm) | |
Height | 1.083" (27.51mm) | |
Area (L x W) | 8.64in² (55.7cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.054 lb (24.49 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.96000 | ¥39.96 |
10 | ¥33.15500 | ¥331.55 |
100 | ¥29.75430 | ¥2,975.43 |
250 | ¥28.69160 | ¥7,172.90 |