1551NFLBK | |
---|---|
DigiKey Part Number | HM1057-ND |
Manufacturer | |
Manufacturer Product Number | 1551NFLBK |
Description | BOX ABS BLACK 1.38"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 1.378" L x 1.378" W (35.00mm x 35.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551NFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.378" L x 1.378" W (35.00mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 1.90in² (12.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
5 | ¥18.94000 | ¥94.70 |
10 | ¥17.13000 | ¥171.30 |
25 | ¥15.32600 | ¥383.15 |
50 | ¥14.42480 | ¥721.24 |
100 | ¥13.52370 | ¥1,352.37 |
250 | ¥12.62192 | ¥3,155.48 |
500 | ¥12.39630 | ¥6,198.15 |
1,000 | ¥12.17102 | ¥12,171.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/500/045/MFG_1551NFLGY_tmb.jpg)