1551QFLBK | |
---|---|
DigiKey Part Number | HM1059-ND |
Manufacturer | |
Manufacturer Product Number | 1551QFLBK |
Description | BOX ABS BLACK 1.58"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551QFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 2.48in² (16.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
5 | ¥14.07800 | ¥70.39 |
10 | ¥12.72600 | ¥127.26 |
25 | ¥11.79640 | ¥294.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/510/023/MFG_1551QFLGY_tmb.jpg)