1551QGY | |
---|---|
DigiKey Part Number | HM1128-ND |
Manufacturer | |
Manufacturer Product Number | 1551QGY |
Description | BOX ABS GRAY 1.58"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Cover Included 1.575" L x 1.575" W (40.00mm x 40.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551QGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 2.48in² (16.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
5 | ¥20.01200 | ¥100.06 |
10 | ¥18.10800 | ¥181.08 |
25 | ¥16.20320 | ¥405.08 |
50 | ¥15.24940 | ¥762.47 |
100 | ¥14.29560 | ¥1,429.56 |
250 | ¥13.34284 | ¥3,335.71 |
500 | ¥13.10480 | ¥6,552.40 |
1,000 | ¥12.86642 | ¥12,866.42 |